Filter Your Search
1 - 10 of 253,847 results
|
TC9317F
Toshiba America Electronic Components
|
Check for Price | Obsolete | 4 | 25 kHz | 4096 | 128 | 75 kHz | 56 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 1.5 mA | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G80 | Not Qualified | e0 | 60 °C | -10 °C | 80 | PLASTIC/EPOXY | FQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.85 mm | 12 mm | 12 mm | TOSHIBA CORP | QFP | FQFP, QFP80,.55SQ,20 | 80 | unknown | 8542.31.00.01 | |||||||||||
|
T6A36S
Toshiba America Electronic Components
|
Check for Price | Obsolete | 25.2 kHz | 25.2 kHz | YES | MICROCONTROLLER | CMOS | OPERATES AT -1.2V TO -2V NEGATIVE SUPPLY | COMMERCIAL | S-PQFP-G60 | Not Qualified | 40 °C | 60 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 1.75 mm | 14 mm | 14 mm | TOSHIBA CORP | QFP | QFP, | 60 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||
|
S1C62M20F
Epson Electronics America Inc
|
Check for Price | Yes | Obsolete | 4 | 32 kHz | 32 kHz | 16 | YES | MICROCONTROLLER | CMOS | DEVICE IS ALSO AVAILABLE IN A 80 PIN SQU... more | NO | NO | YES | NO | MROM | COMMERCIAL | R-PQFP-G80 | Not Qualified | e6 | 70 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN BISMUTH | GULL WING | 800 µm | QUAD | 3.4 mm | 14 mm | 20 mm | SEIKO EPSON CORP | QFP | QFP, | 80 | unknown | 8542.31.00.01 | |||||||||||||||||
|
MSM5054L
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 4 | 32 kHz | 1024 | 62 | 32 kHz | 10 | 1 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | NO | 4 | 14 | NO | MROM | 20 µA | COMMERCIAL EXTENDED | X-XUUC-N74 | Not Qualified | 75 °C | -20 °C | 74 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | OKI ELECTRIC INDUSTRY CO LTD | DIE, | unknown | 8542.31.00.01 | |||||||||||||||||
|
SMC6S37D
Epson Electronics America Inc
|
Check for Price | Obsolete | 4 | 32 kHz | 12 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 3.6 V | 1.8 V | X-XUUC-N | Not Qualified | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | SEIKO EPSON CORP | DIE | DIE, | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
SMC6S37F
Seiko Epson Corporation
|
Check for Price | Obsolete | 4 | 32 kHz | 12 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 3.6 V | 1.8 V | S-PQFP-G60 | Not Qualified | 60 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 3.1 mm | 14 mm | 14 mm | SEIKO EPSON CORP | QFP, | unknown | 8542.31.00.01 | |||||||||||||||||||||||||
|
S1C60N13F
Seiko Epson Corporation
|
Check for Price | Obsolete | 4 | 32 kHz | 32 kHz | 21 | YES | 3 V | MICROCONTROLLER | CMOS | ALSO AVAILABLE IN QFP5, 80 PIN PACKAGE | NO | NO | NO | NO | MROM | 3.6 V | 2.2 V | COMMERCIAL | S-PQFP-G80 | Not Qualified | 70 °C | -20 °C | 80 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 12 mm | 12 mm | SEIKO EPSON CORP | LFQFP, | unknown | 8542.31.00.01 | |||||||||||||||||||
|
S1C6S3N2D0A0100
Epson Electronics America Inc
|
Check for Price | Active | 4 | 32 kHz | 32 kHz | 21 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 3.6 V | 1.8 V | COMMERCIAL | R-XUUC-N79 | Not Qualified | 70 °C | -20 °C | 79 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | SEIKO EPSON CORP | DIE | DIE, | 79 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
MSM6351L-XXGS-L
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 4 | 32 kHz | 32 kHz | 20 | YES | MICROCONTROLLER | CMOS | OPERATES AT -2.2 TO -3.5 NEGATIVE SUPPLY | NO | NO | NO | NO | MROM | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 2.5 mm | 14 mm | 20 mm | OKI ELECTRIC INDUSTRY CO LTD | QFP | QFP, | 100 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
E0C62A81D
Seiko Epson Corporation
|
Check for Price | Obsolete | 4 | 32 kHz | 32 kHz | 13 | YES | 3 V | MICROCONTROLLER | CMOS | REQUIRES A NEGATIVE SUPPLY OF -3V | NO | NO | NO | NO | MROM | 3.5 V | 1.8 V | COMMERCIAL | X-XUUC-N | Not Qualified | 70 °C | -20 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | SEIKO EPSON CORP | DIE, | unknown | 8542.31.00.01 |