Filter Your Search
1 - 10 of 253,828 results
|
S9S12GA128F0MLH
NXP Semiconductors
|
$0.1063 | Yes | Active | 16 | 25 MHz | 131072 | 8192 | CPU12 | 16 MHz | 54 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 22 mA | 5.5 V | 3.13 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 64 | PLASTIC/EPOXY | QFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||
|
MC9S12DG128CPV
Freescale Semiconductor
|
$0.1395 | No | Obsolete | 16 | 25 MHz | 65536 | 8192 | CPU12 | 16 | 20 | 50 MHz | 91 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 2.75 V | 2.5 V | INDUSTRIAL | S-PQFP-G112 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 30 | 112 | PLASTIC/EPOXY | LQFP | QFP112,.87SQ | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | compliant | EAR99 | 8542.31.00.01 | QFP | LQFP-112 | 112 | ||||||||||||||||
|
STM8S001J3M3TR
STMicroelectronics
|
$0.1646 | Yes | Active | 8 | 16 MHz | 8192 | 1024 | 1024 | STM8 | 16 MHz | 5 | 4 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 5 | 1 | 8 | 8 | YES | FLASH | 4.75 mA | 5.5 V | 2.95 V | AUTOMOTIVE | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.24 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.31.00.01 | SOP-8 | 2017-06-30 | STMicroelectronics | ||||||||||
|
MC9S08LH64CLH
NXP Semiconductors
|
$0.1648 | Yes | Active | 8 | 40 MHz | 65536 | 4000 | HCS08 | 16 MHz | 35 | YES | 3 V | MICROCONTROLLER | CMOS | ALSO OPERATES WITH 2.1 V TO 1.8 V SUPPLY AT 20 MHZ | NO | NO | YES | 8 | YES | FLASH | 17.9 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | 10 X 10 MM, ROHS COMPLIANT, LQFP-64 | NXP | ||||||||||||||||||
|
MC68HC908JK3CDW
Freescale Semiconductor
|
$0.1862 | No | No | Transferred | 8 | 4 MHz | 4096 | 128 | 68HC08 | 16 MHz | 15 | YES | 3 V | MICROCONTROLLER | HCMOS | OPERATES AT 3V SUPPLY @ 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 10 mA | 3.3 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 220 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FREESCALE SEMICONDUCTOR INC | not_compliant | EAR99 | 8542.31.00.01 | SOIC | SOP, SOP20,.4 | 20 | NXP | |||||||||||||||
|
ATTINY45V-15ST
Microchip Technology Inc
|
$0.3180 | Yes | Active | 8 | 8 MHz | 4096 | 8 MHz | YES | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 8 | NO | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G8 | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP28,.31 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.24 mm | 5.29 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | SOIC-8 | ||||||||||||||||||||||||||
|
STM8AF6269TAY
STMicroelectronics
|
$0.3413 | Yes | End Of Life | 8 | 24 MHz | 32768 | 6144 | 3072 | STM8 | 24 MHz | 52 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 8 | 8 | YES | FLASH | 16.8 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e4 | 3 | 85 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.31.00.01 | QFP | LQFP-64 | 64 | STMicroelectronics | ||||||||||
|
AT89C4051-12SU
Microchip Technology Inc
|
$0.3759 | Yes | Yes | Active | 8 | 12 MHz | 4096 | 128 | 80C51 | 12 MHz | 15 | 2 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | FLASH | 15 mA | 6 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 250 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | 0.300 INCH, GREEN, PLASTIC, SOIC-20 | Microchip | ||||||||||
|
MC9RS08KA2CSC
Freescale Semiconductor
|
$0.4446 | Yes | Yes | Transferred | 8 | 20 MHz | 2048 | 63 | 6 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | FLASH | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | FREESCALE SEMICONDUCTOR INC | compliant | EAR99 | 8542.31.00.01 | SOIC | ROHS COMPLIANT, SOIC-8 | 8 | NXP | ||||||||||||||||||||
|
EFM8BB10F4G-A-QFN20
Silicon Laboratories Inc
|
$0.4723 | Yes | Active | 8 | 25 MHz | 4096 | 512 | 8051 | 25 MHz | 16 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 2.2 V | INDUSTRIAL | S-XQCC-N20 | e3 | 2 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 20 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | SILICON LABORATORIES INC | compliant | 8542.31.00.01 | QFN-20 | Silicon Labs |