Filter Your Search
1 - 10 of 806 results
|
MPC564CZP66
NXP Semiconductors
|
$85.2160 | No | Not Recommended | 32 | 66 MHz | 524288 | 32768 | 32 | 24 | 20 MHz | 16 | YES | 2.6 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 8 | NO | FLASH | 2.7 V | 2.6 V | INDUSTRIAL | S-PBGA-B388 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 388 | PLASTIC/EPOXY | BGA | BGA388,26X26,40 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151, BGA-388 | unknown | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||||
|
MPC564CZP40
NXP Semiconductors
|
$93.2040 | No | Not Recommended | 32 | 40 MHz | 524288 | 32768 | 32 | 24 | 20 MHz | 16 | YES | 2.6 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 8 | NO | FLASH | 2.7 V | 2.6 V | INDUSTRIAL | S-PBGA-B388 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 388 | PLASTIC/EPOXY | BGA | BGA388,26X26,40 | SQUARE | GRID ARRAY | Tin/Lead/Silver (Sn/Pb/Ag) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151, BGA-388 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||
|
MPC564MZP56
NXP Semiconductors
|
$109.7933 | No | Not Recommended | 32 | 56 MHz | 524288 | 32768 | 32 | 24 | 20 MHz | 16 | YES | 2.6 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | NO | FLASH | 2.7 V | 2.5 V | AUTOMOTIVE | S-PBGA-B388 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 240 | 30 | 388 | PLASTIC/EPOXY | BGA | BGA388,26X26,40 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151, BGA-388 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
MPC5645BF0MLU1R
NXP Semiconductors
|
Check for Price | Active | 32 | 120 MHz | 2097152 | 163840 | E200Z4D | 40 MHz | 147 | 9 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | YES | YES | 32 | 32 | 8 | 8 | YES | FLASH | 300 mA | 3.6 V | 3 V | S-PQFP-G176 | 125 °C | -40 °C | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | NXP SEMICONDUCTORS | LQFP, | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
MPC5645SF0VLU
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 32 | 125 MHz | 2097152 | 65536 | E200Z4 | YES | CMOS | FLASH | INDUSTRIAL | S-PQFP-G176 | Not Qualified | 105 °C | -40 °C | 176 | PLASTIC/EPOXY | QFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | FREESCALE SEMICONDUCTOR INC | QFP, QFP176,1.0SQ,20 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||
|
MPC5644CF0CLT1R
NXP Semiconductors
|
Check for Price | Active | 32 | 120 MHz | 1572864 | 196608 | E200Z4D | 40 MHz | 177 | 9 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | YES | YES | 32 | 32 | 8 | 8 | YES | FLASH | 300 mA | 3.6 V | 3.3 V | S-PQFP-G208 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | LFQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 28 mm | 28 mm | NXP SEMICONDUCTORS | LFQFP, | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
935323367557
NXP Semiconductors
|
Check for Price | Active | 32 | 120 MHz | 40 MHz | 147 | YES | 5 V | MICROCONTROLLER, RISC | YES | YES | YES | 5.5 V | 4.5 V | e3 | 3 | 260 | 40 | 176 | LQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN | GULL WING | 500 µm | QUAD | 24 mm | 24 mm | NXP SEMICONDUCTORS | LQFP, | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
MPC5646CC0CMJ8
Freescale Semiconductor
|
Check for Price | Transferred | MICROCONTROLLER | CMOS | FREESCALE SEMICONDUCTOR INC | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MPC5643LFF2VMM8R
NXP Semiconductors
|
Check for Price | Active | 32 | 80 MHz | 32 | 32 | 40 MHz | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 3.6 V | 3 V | 257 | FBGA | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 14 mm | 14 mm | NXP SEMICONDUCTORS | FBGA, | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||||||||||||||||
|
MPC5643AF0MMG1
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 32 | 150 MHz | 3145728 | 196608 | E200Z4 | YES | FLASH | AUTOMOTIVE | S-PBGA-B208 | Not Qualified | 125 °C | -40 °C | 208 | PLASTIC/EPOXY | BGA | BGA208,16X16,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | FREESCALE SEMICONDUCTOR INC | BGA, BGA208,16X16,40 | unknown | 8542.31.00.01 |