Filter Your Search
11 - 20 of 246,457 results
|
AT89C4051-24PU
Atmel Corporation
|
$0.4782 | Yes | Yes | Transferred | 8 | 24 MHz | 4096 | 128 | 8051 | 24 MHz | 15 | NO | 5 V | MICROCONTROLLER | CMOS | 24 | 8051 | NO | 8051 | NO | 4 | NO | 8 | NO | 0.125 | FLASH | 6 V | 4 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 245 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 25.908 mm | ATMEL CORP | DIP | 0.300 INCH, GREEN, PLASTIC, DIP-20 | 20 | unknown | 8542.31.00.01 | Microchip | ||||||||||||||
|
MC9RS08KA1CPC
Freescale Semiconductor
|
$0.4788 | Yes | Yes | Transferred | 8 | 20 MHz | 1024 | 63 | 6 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | FLASH | 5.5 V | 1.8 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 9.779 mm | FREESCALE SEMICONDUCTOR INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | compliant | 8542.31.00.01 | NXP | EAR99 | |||||||||||||||||||||||
|
STM8S003F3P6TR
STMicroelectronics
|
$0.4855 | Yes | Active | 8 | 16 MHz | 8192 | 1024 | 1024 | STM8S | 16 MHz | 16 | 3 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 16 | 8 | 8 | YES | FLASH | 100 mA | 5.5 V | 3.3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | STMICROELECTRONICS | TSSOP | TSSOP-20 | 20 | compliant | 8542.31.00.01 | STMicroelectronics | EAR99 | |||||||||
|
STM8S003F3P6
STMicroelectronics
|
$0.5011 | Yes | Active | 8 | 16 MHz | 8192 | 1024 | 1024 | STM8S | 16 MHz | 16 | 3 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 16 | 8 | 8 | YES | FLASH | 100 mA | 5.5 V | 3.3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | STMICROELECTRONICS | TSSOP | TSSOP-20 | 20 | compliant | 8542.31.00.01 | STMicroelectronics | EAR99 | |||||||||
|
MC9RS08KA2CDB
Freescale Semiconductor
|
$0.5016 | Yes | Yes | Transferred | 8 | 20 MHz | 2048 | 63 | 4 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | FLASH | 5.5 V | 1.8 V | INDUSTRIAL | S-XDSO-N6 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 6 | UNSPECIFIED | HVSON | SOLCC6,.11,37 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 950 µm | DUAL | 1 mm | 3 mm | 3 mm | FREESCALE SEMICONDUCTOR INC | DFN | 3 X 3 MM, 1 MM HEIGHT, 0.95 MM PITCH, ROHS COMPLIANT, DFN-6 | 6 | compliant | 8542.31.00.01 | NXP | EAR99 | ||||||||||||||||||||||
|
MC9RS08KA2CPC
Freescale Semiconductor
|
$0.5016 | Yes | Yes | Transferred | 8 | 20 MHz | 2048 | 63 | 6 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | FLASH | 5.5 V | 1.8 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 9.779 mm | FREESCALE SEMICONDUCTOR INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | compliant | 8542.31.00.01 | NXP | EAR99 | |||||||||||||||||||||||
|
N79E715AT20
Nuvoton Technology Corp
|
$0.5080 | Active | 8 | 24 MHz | 24 MHz | 17 | YES | 3 V | MICROCONTROLLER | YES | NO | YES | YES | 5.5 V | 2.4 V | 20 | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | NUVOTON TECHNOLOGY CORP | TSSOP, | compliant | 8542.31.00.01 | Nuvoton | |||||||||||||||||||||||||||||||||||||||||
|
AT89LP214-20PU
Microchip Technology Inc
|
$0.5113 | Yes | Yes | Obsolete | 8 | 20 MHz | 2048 | 128 | 8051 | 20 MHz | 12 | 2 | NO | 2.7 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | FLASH | 10 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e3 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 19.177 mm | MICROCHIP TECHNOLOGY INC | DIP-14 | compliant | 8542.31.00.01 | Microchip | EAR99 | |||||||||||||
|
C8051F865-C-GS
Silicon Laboratories Inc
|
$0.5192 | Yes | End Of Life | 8 | 25 MHz | 2048 | 256 | C8051 | 25 MHz | 13 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 3.6 V | 3 V | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 16 | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | SILICON LABORATORIES INC | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
AT89LP213-20PU
Microchip Technology Inc
|
$0.5213 | Yes | Yes | Obsolete | 8 | 20 MHz | 2048 | 128 | 8051 | 20 MHz | 12 | 2 | NO | 2.7 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 10 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e3 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 19.177 mm | MICROCHIP TECHNOLOGY INC | DIP-14 | compliant | 8542.31.00.01 | Microchip | EAR99 |