Filter Your Search
31 - 40 of 246,457 results
|
R5F10Y14ASP#X0
Renesas Electronics Corporation
|
$0.5951 | Yes | Yes | Not Recommended | 16 | 20 MHz | 1024 | 128 | RL78 | 20 MHz | 8 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 2.04 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G10 | Not Qualified | 3 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | SSOP | SSOP10,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 3.6 mm | 4.4 mm | RENESAS ELECTRONICS CORP | LSSOP | 10 | PLSP0010JA | compliant | 8542.31.00.01 | Renesas Electronics | |||||||||||||
|
AT80C51RD2-RLRUM
Microchip Technology Inc
|
$0.5958 | Yes | Yes | Obsolete | 8 | 40 MHz | 1280 | 8051 | 8 | 16 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | ROM LESS | 15.6 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | |||||||||||||||
|
C8051F855-C-GM
Silicon Laboratories Inc
|
$0.5971 | Yes | End Of Life | 8 | 25 MHz | 2048 | 256 | C8051 | 25 MHz | 16 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 3.6 V | 3 V | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 20 | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | SILICON LABORATORIES INC | compliant | 8542.31.00.01 | ||||||||||||||||||||
|
SPC5603EEF2VLH
NXP Semiconductors
|
$0.6029 | Yes | Active | 32 | 64 MHz | 40 MHz | 39 | YES | 1.2 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | NO | FLASH | 1.32 V | 1.15 V | INDUSTRIAL | S-PQFP-G64 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | NXP | LQFP-64 | 3A991.A.2 | 2020-03-03 | |||||||||||||||
|
C8051F862-C-IS
Silicon Laboratories Inc
|
$0.6053 | Yes | End Of Life | 8 | 25 MHz | 2048 | 25 MHz | 13 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 3.6 V | 2.2 V | e3 | 2 | 260 | 40 | 16 | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | SILICON LABORATORIES INC | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||
|
C8051F854-C-GU
Silicon Laboratories Inc
|
$0.6055 | Yes | End Of Life | 8 | 25 MHz | 4096 | 512 | C8051 | 25 MHz | 19 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 3.6 V | 3 V | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 24 | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 8.65 mm | SILICON LABORATORIES INC | compliant | 8542.31.00.01 | ||||||||||||||||||||
|
MC9RS08KA4CWG
Freescale Semiconductor
|
$0.6156 | Yes | Yes | Transferred | 8 | 20 MHz | 4096 | 126 | 5 MHz | 14 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | FREESCALE SEMICONDUCTOR INC | SOIC | 16 | compliant | 8542.31.00.01 | NXP | 1.27 MM PITCH, ROHS COMPLIANT, MS-013AA, SOIC-16 | EAR99 | |||||||||
|
STM8L001J3M3
STMicroelectronics
|
$0.6162 | Yes | Active | MICROCONTROLLER | NOT SPECIFIED | NOT SPECIFIED | STMICROELECTRONICS | compliant | 8542.31.00.01 | STMicroelectronics | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
R5F10Y16ASP#X0
Renesas Electronics Corporation
|
$0.6165 | Yes | Yes | Not Recommended | 16 | 20 MHz | 2048 | 256 | RL78 | 20 MHz | 8 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 2.04 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G10 | Not Qualified | 3 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | SSOP | SSOP10,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 3.6 mm | 4.4 mm | RENESAS ELECTRONICS CORP | LSSOP | 10 | PLSP0010JA | compliant | 8542.31.00.01 | Renesas Electronics | |||||||||||||
|
EFM8BB10F8I-A-SOIC16
Silicon Laboratories Inc
|
$0.6203 | Yes | Yes | Active | 8 | 25 MHz | 8192 | 512 | 25 MHz | 13 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 2.2 V | AUTOMOTIVE | R-PDSO-G16 | e3 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | SILICON LABORATORIES INC | compliant | 8542.31.00.01 | Silicon Labs | SOIC-16 |